IRIMO Cutter with Cutter Blade Blade Retractable
- RS Stock No.:
- 709-007
- Mfr. Part No.:
- 668-150-1
- Brand:
- IRIMO
Subtotal (1 unit)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.11 |
*price indicative
- RS Stock No.:
- 709-007
- Mfr. Part No.:
- 668-150-1
- Brand:
- IRIMO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Knife Type | Retractable | |
| Product Type | Cutter | |
| Blade Type | Cutter Blade | |
| Retractable | Yes | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Knife Type Retractable | ||
Product Type Cutter | ||
Blade Type Cutter Blade | ||
Retractable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Safety cutter with a trapezoidal blade is designed for effortless cutting tasks, blending functionality with user-friendly features. Perfectly suited for both professional and domestic use, this safety utility knife ensures precision cutting with its high-quality stainless steel blade. Its cleverly engineered slide button provides ease of use, making it Ideal for various packaging and material cutting applications. Packaged in retail-friendly formats, this tool prioritises safety without compromising performance, making it a reliable choice for those who Value efficiency and safety in their cutting tools.
Durable trapezoidal stainless steel blades enhance longevity and cutting performance
The ergonomic slide button allows for swift blade adjustments, improving user experience
Retail packaging ensures easy accessibility and clear visibility for buyers
Lightweight design at 157 g makes it comfortable to handle during extended use
Ideal for both industrial and home applications, catering to various cutting needs
Related links
- IRIMO Cutter with Cutter Blade Blade Retractable
- Bosch Knives with Cutter Blade Blade Retractable
- Milwaukee Knife with Cutter Blade Blade Retractable
- Milwaukee Utility Knife with Cutter Blade Blade Retractable
- Bernstein Knife with Cutter Blade Blade Retractable
- Knipex Knife with Cutter Blade Blade Retractable 11 mm
- Slice Safety Knife with Cutter Blade Blade Retractable 18 mm
- Stanley Single-Sided Replaceable Blade Pull Cutter with Retractable Blade Retractable 185 mm
