NWS Knife with Safety Knife Blade Blade
- RS Stock No.:
- 648-293
- Mfr. Part No.:
- N2048K-SB
- Brand:
- NWS
Subtotal (1 unit)*
£31.59
(exc. VAT)
£37.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.59 |
*price indicative
- RS Stock No.:
- 648-293
- Mfr. Part No.:
- N2048K-SB
- Brand:
- NWS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Product Type | Knife | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Blade Material | Stainless Steel | |
| Handle Material | Ergonomic | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Product Type Knife | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Blade Material Stainless Steel | ||
Handle Material Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Electricians Stripping Knife designed for use with voltages up to 1000V. The knife is individually tested and meets the IEC60900 (VDE) CE standards for safety. The slim line design of the knife, with its 3 component handle, allows for comfortable and precise stripping of wires. The narrow straight fixed blade is MADE from stainless steel and hardened for durability and longevity.
Includes 3K handle and a thin blade, making it ergonomic and easy to use
Related links
- NWS Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade
- The Safety Knife Company Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- Ega-Master Safety Knife with Safety Knife Blade Blade 200 mm
- Crescent Knife with Safety Knife Blade Blade Retractable 0.25 in
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 38.9 mm
