NWS Knife with Safety Knife Blade Blade

Subtotal (1 unit)*

£38.89

(exc. VAT)

£46.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.89

*price indicative

RS Stock No.:
648-186
Mfr. Part No.:
N2042K-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Number of Blades

1

Knife Type

Safety

Product Type

Knife

Blade Type

Safety Knife Blade

Retractable

No

Blade Material

Stainless Steel

Handle Material

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Electrician Knife designed for use by professionals in the electrical industry. The knife is equipped with a hooked blade that is also insulated providing protection against electrical currents. This electrician knife has been individually tested and certified to meet IEC60900 (VDE) and CE standards, ensuring its reliability and safety. The ergonomic design of the knife includes a slim line, 3-component handle that is comfortable to hold for extended periods of time. The fixed hooked blade is MADE of stainless steel and has been hardened to provide durability and longevity.

3K handle that is insulated for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy