NWS Knife with Curved Blade

Subtotal (1 unit)*

£68.45

(exc. VAT)

£82.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.45

*price indicative

RS Stock No.:
648-183
Mfr. Part No.:
N2043K-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Knife

Number of Blades

1

Knife Type

Safety

Blade Type

Curved

Retractable

No

Blade Material

Stainless Steel

Handle Material

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Electricians Knife designed with safety and usability. With a 3K handle and two cutting edges, this knife is built for efficiency and precision in your work. Each knife is individually tested and meets IEC60900 (VDE) and CE standards for electrical safety. This knife is suitable for slitting and stripping a wide range of materials, including wires and cables. The stainless steel blade of the knife is hardened for durability and long-lasting sharpness. Its design allows for precise and efficient cutting, making it a valuable addition to your toolbox. The hooked blade and sliding shoe allow for precise and controlled cuts, making it easy to remove insulation and other coverings without damaging the underlying material.

Includes slim line

3-component handle that provides a comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy