Petzl C072HA02 Safety Harness, 2

Image representative of range

Subtotal (1 unit)*

£238.94

(exc. VAT)

£286.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.94

*price indicative

RS Stock No.:
832-543
Mfr. Part No.:
C072HA02
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Safety Harness

Harness Size

2

Belt Included

Yes

Adjustable Straps

Back

Buckle Type

Adjustable

Hi-Vis

Yes

Harness Colour

Black, Yellow

Padding Location

Full Body

Harness Material

Nylon, Polyester, Steel

Harness Points

6

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl full-body harness is designed for fall protection and work positioning, ensuring safety and comfort while working at heights. It incorporates essential features to meet stringent regulatory standards.

Personal protective equipment (PPE) that complies with Regulation (EU) 2016/425

Includes multiple attachment points for versatility in work positioning and fall arrest

Durable construction with polyester straps for enhanced longevity

Safety indicators alert users if subjected to a significant load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy