Petzl C072AB02 Safety Harness, 2

Image representative of range

Subtotal (1 unit)*

£260.67

(exc. VAT)

£312.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.67

*price indicative

RS Stock No.:
832-522
Mfr. Part No.:
C072AB02
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Safety Harness

Harness Size

2

Belt Included

Yes

Adjustable Straps

Back

Buckle Type

Adjustable

Hi-Vis

Yes

Harness Colour

Black, Yellow

Harness Points

6

Padding Location

Full Body

Harness Material

Nylon, Polyester, Steel

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl harness is engineered for fall protection and work positioning. It is designed to enhance safety and provide robust support during height-related activities, ensuring users remain secure and effectively manage risks.

Meets the requirements of Regulation (EU) 2016/425 for personal protective equipment

Includes multiple attachment points for versatile use across different applications

Fitted with a DOUBLEBACK slider to facilitate buckle adjustments

Constructed with Durable materials to withstand demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy