Petzl C072CB02 Safety Harness, 2
- RS Stock No.:
- 832-529
- Mfr. Part No.:
- C072CB02
- Brand:
- Petzl
Image representative of range
Subtotal (1 unit)*
£282.39
(exc. VAT)
£338.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.39 |
*price indicative
- RS Stock No.:
- 832-529
- Mfr. Part No.:
- C072CB02
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 2 | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Padding Location | Full Body | |
| Harness Material | Nylon, Polyester, Steel | |
| Harness Points | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 2 | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Padding Location Full Body | ||
Harness Material Nylon, Polyester, Steel | ||
Harness Points 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness is a comprehensive safety system is designed for fall arrest and work positioning, ensuring user protection at height while accommodating necessary equipment handling.
Meets Regulation (EU) 2016/425 for personal protective equipment
Utilises redundant attachment points to enhance safety during falls
Adjustable buckles facilitate a snug fit for user comfort
Compatible with energy absorbers for reliable fall protection
