Petzl C072DB02 Safety Harness, 2

Image representative of range

Subtotal (1 unit)*

£325.83

(exc. VAT)

£391.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.83

*price indicative

RS Stock No.:
832-533
Mfr. Part No.:
C072DB02
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Harness Size

2

Product Type

Safety Harness

Belt Included

Yes

Adjustable Straps

Back

Buckle Type

Adjustable

Hi-Vis

Yes

Harness Colour

Black, Yellow

Padding Location

Full Body

Harness Material

Nylon, Polyester, Steel

Harness Points

6

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl safety harness serves as personal protective equipment is designed for fall protection from heights, offering robust support and security for users during work positioning and fall arrest applications.

Meets the requirements of Regulation (EU) 2016/425 on personal protective equipment

Includes multiple attachment points for enhanced security and versatility

Designed with a removable Velcro keeper for optimal positioning of energy absorbers

Features equipment loops intended solely for equipment use, ensuring safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy