Petzl C072FB02 Safety Harness, 2

Image representative of range

Subtotal (1 unit)*

£360.59

(exc. VAT)

£432.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.59

*price indicative

RS Stock No.:
832-537
Mfr. Part No.:
C072FB02
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Safety Harness

Harness Size

2

Belt Included

Yes

Adjustable Straps

Back

Buckle Type

Adjustable

Hi-Vis

Yes

Harness Colour

Black, Yellow

Padding Location

Full Body

Harness Material

Nylon, Polyester, Steel

Harness Points

6

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl harness is a full-body protective equipment is designed for fall arrest and work positioning. It ensures user safety and comfort during activities at height, meeting the highest standards for performance and reliability.

Equipped with multiple attachment points for versatile use

Made from Durable materials, ensuring longevity and reliability

Features adjustable buckles for a snug and secure fit

Incorporates safety warnings to guide correct usage and avoid injuries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy