DRAEGER X-pect 8321 Safety Spectacles, Anti-Scratch, Anti-Fog Coating, Grey, Black Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship
  • Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.59

*price indicative

RS Stock No.:
226-9077
Mfr. Part No.:
R58269
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Lens Colour

Grey

Product Type

Safety Spectacles

Frame Colour

Black

Resistance Features

Anti-Scratch, Anti-Fog Coating

Frame Style

Wrap Around

Standards/Approvals

CE, EN 166:2001

Lens Material

Polycarbonate

Frame Material

Polycarbonate

Series

X-pect 8321

RoHS Status: Exempt

The Draeger 8321 series spectacles combines fantastic design, ultra light and highest comfort for intensive use. The 8321 spectacles have anti scratch and anti fog coating to ensure clear vision in the most arduous of situations.

Frame material is PC

Lens material is PC

Colour of the lens is the grey

UV protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy