DRAEGER X-pect 8120 Safety Spectacles, Anti-Scratch Coating, UV Protection, Clear, Blue Polycarbonate Lens,
- RS Stock No.:
- 226-9073
- Mfr. Part No.:
- R58248
- Brand:
- DRAEGER
Subtotal (1 unit)*
£6.01
(exc. VAT)
£7.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 289 unit(s) ready to ship
- Plus 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.01 |
*price indicative
- RS Stock No.:
- 226-9073
- Mfr. Part No.:
- R58248
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Blue | |
| Resistance Features | Anti-Scratch Coating, UV Protection | |
| Standards/Approvals | CE, EN 166:2001 | |
| Frame Style | Cover Spectacles | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | X-pect 8120 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Blue | ||
Resistance Features Anti-Scratch Coating, UV Protection | ||
Standards/Approvals CE, EN 166:2001 | ||
Frame Style Cover Spectacles | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series X-pect 8120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Draeger X-pect 8120 cover spectacles provide a large field of vision for high wearer acceptance, and are equipped with fully adjustable temples in length and angle for personal adjustment to fit any face shape.
Frame material is nylon
Lens material is PC
Colour of the lens is the clear
UV protection
Related links
- DRAEGER X-pect 8330 Safety Spectacles UV Protection Clear
- DRAEGER X-pect 8110 Safety Spectacles Clear Polycarbonate
- DRAEGER X-pect 8310 Safety Spectacles Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- DRAEGER X-pect 8320 Safety Spectacles Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- DRAEGER X-pect 8321 Safety Spectacles Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- 3M Tora CCS Safety Glasses Scratch Resistant UV Protection Blue Polycarbonate Lens,
