DRAEGER X-pect 8310 Safety Spectacles, Anti-Fog Coating, Anti-Scratch, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 226-9074
- Mfr. Part No.:
- R58249
- Brand:
- DRAEGER
Subtotal (1 unit)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 142 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.59 |
*price indicative
- RS Stock No.:
- 226-9074
- Mfr. Part No.:
- R58249
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Wrap Around | |
| Standards/Approvals | EN 166:2001, CE | |
| Lens Material | Polycarbonate | |
| Series | X-pect 8310 | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Wrap Around | ||
Standards/Approvals EN 166:2001, CE | ||
Lens Material Polycarbonate | ||
Series X-pect 8310 | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
The Draeger 8310 series spectacles is very robust and stable due to polycarbonate material but is still extremely lightweight providing high comfort even during intensive use. This spectacles combining an attractive, stylish and unisex design.
Frame material is nylon
Lens material is PC
Colour of the lens is the clear
UV protection
Related links
- DRAEGER X-pect 8320 Safety Spectacles Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- DRAEGER X-pect 8321 Safety Spectacles Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- DRAEGER X-pect 8120 Safety Spectacles UV Protection Blue Polycarbonate Lens,
- DRAEGER X-pect 8330 Safety Spectacles UV Protection Clear
- DRAEGER X-pect 8110 Safety Spectacles Clear Polycarbonate
- uvex sportsyle Safety Spectacles Anti-Mist Clear Black Polycarbonate Lens,
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- uvex i-3 Safety Spectacles Anti-Mist Clear Polycarbonate Lens, Plastic
