DRAEGER X-pect 8320 Safety Spectacles, Anti-Fog Coating, Anti-Scratch, Clear, Clear Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.59

*price indicative

RS Stock No.:
226-9076
Mfr. Part No.:
R58268
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Lens Colour

Clear

Product Type

Safety Spectacles

Frame Colour

Clear

Resistance Features

Anti-Fog Coating, Anti-Scratch

Standards/Approvals

EN 166:2001, CE

Frame Style

Wrap Around

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

X-pect 8320

RoHS Status: Exempt

COO (Country of Origin):
TW
The Draeger 8320 series spectacles combines fantastic design, ultra light and highest comfort for intensive use. The 8320 spectacles have anti scratch and anti fog coating to ensure clear vision in the most arduous of situations.

Frame material is PC

Lens material is PC

Colour of the lens is the clear

UV protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy