DRAEGER X-pect 8330 Safety Spectacles, Scratch Resistant, UV Protection, Anti-Mist, Clear, Clear Polycarbonate Lens,
- RS Stock No.:
- 226-9075
- Mfr. Part No.:
- R58267
- Brand:
- DRAEGER
Subtotal (1 unit)*
£8.04
(exc. VAT)
£9.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.04 |
*price indicative
- RS Stock No.:
- 226-9075
- Mfr. Part No.:
- R58267
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Scratch Resistant, UV Protection, Anti-Mist | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN 166:2001, CE | |
| Series | X-pect 8330 | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Scratch Resistant, UV Protection, Anti-Mist | ||
Frame Style Spectacle | ||
Standards/Approvals EN 166:2001, CE | ||
Series X-pect 8330 | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Draeger 8330 series is the wrap around design with fully individually adjustable temples, metal free for high voltage environments. The 8330 series provide excellent adjustability for every individual face due to invisible ratchet as well as flexible and flat temples.
Frame material is PC
Lens material is PC
Colour of the lens is the clear
UV protection
Related links
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
- DRAEGER X-pect 8320 Safety Spectacles Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- DRAEGER X-pect 8110 Safety Spectacles Clear Polycarbonate
- DRAEGER X-pect 8120 Safety Spectacles UV Protection Blue Polycarbonate Lens,
- JSP EIGER Safety Spectacles Scratch Resistant Clear Polycarbonate Lens
- JSP EIGER Safety Spectacles UV Protection Smoked Polycarbonate Lens
- DRAEGER X-pect 8310 Safety Spectacles Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- JSP Stealth Safety Spectacles Anti-Mist Clear Polycarbonate Lens
