Caterpillar Charge Black Unisex Safety Boots 8, EU 42 EN ISO 20345

Subtotal (1 pair)*

£100.86

(exc. VAT)

£121.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£100.86

*price indicative

RS Stock No.:
278-0593
Mfr. Part No.:
P725795
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

Charge

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Black

Midsole Material

EVA

Size US

9

Size JP/CN

26.5

Resistance Features

Fuel Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.

Water resistant ESD safety trainer

Composite fibre glass toe protects against impact and compression of 200 joules

SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces

Fuel and Oil resistant outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy