Caterpillar Charge Black Unisex Safety Boots 7, EU 41 EN ISO 20345
- RS Stock No.:
- 278-0592
- Mfr. Part No.:
- P725795
- Brand:
- Caterpillar
Subtotal (1 pair)*
£100.86
(exc. VAT)
£121.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £100.86 |
*price indicative
- RS Stock No.:
- 278-0592
- Mfr. Part No.:
- P725795
- Brand:
- Caterpillar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Boots | |
| Series | Charge | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Size JP/CN | 25.5 | |
| Size US | 8 | |
| Resistance Features | Fuel Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | EVA | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Boots | ||
Series Charge | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Size JP/CN 25.5 | ||
Size US 8 | ||
Resistance Features Fuel Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Midsole Material EVA | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.
Water resistant ESD safety trainer
Composite fibre glass toe protects against impact and compression of 200 joules
SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces
Fuel and Oil resistant outsole
Related links
- Caterpillar Charge Black Unisex Safety Boots 10, EU 44 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 6, EU 40 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 9, EU 43 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 8, EU 42 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 13, EU 47 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 11, EU 45 EN ISO 20345
- Caterpillar Charge Black Unisex Safety Boots 12, EU 46 EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 7 BS EN ISO 20344:2004/A1:2007
