LEMAITRE SECURITE RILEY HIGH Black, Red ESD Safe Aluminium Toe Capped Unisex Safety Shoe, UK 6.5, EU 40
- RS Stock No.:
- 247-5499
- Mfr. Part No.:
- RILHS30NR40
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£79.64
(exc. VAT)
£95.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £79.64 |
*price indicative
- RS Stock No.:
- 247-5499
- Mfr. Part No.:
- RILHS30NR40
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RILEY HIGH | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Black, Red | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Shoe Size JP/CN | 25 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RILEY HIGH | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black, Red | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 25 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The LEMAITRE SECURITE RILEY HIGH S3 ESD SRC is a microfiber safety footwear with an imper-breathable window for maximum breathability, comfortable insole with cushioned heel and has protection against electronic discharges. Anti-static sole GENESIS PU2D, Energy absorption at the heel for impulse with each new step, Outsole designed for indoors and urban environments: prone to frequent flexing, Raised heel: reinforced grip on ladder rungs, Arch support: MSDs prevention, Front and Rear reinforcements. Characteristics of the upper, Upper material: water repellent microfiber with velvet finish, Tongue with external gusset: high tenacity fabric, Lining: 3D microporous fabric, STANDARD EN ISO 20345 : 2011.
Aluminium protective toecap
Related links
- LEMAITRE SECURITE RILEY HIGH Black UK 14, EU 49
- LEMAITRE SECURITE RILEY HIGH Black UK 11, EU 46
- LEMAITRE SECURITE RILEY HIGH Black UK 9, EU 43
- LEMAITRE SECURITE RILEY HIGH Black UK 10.5, EU 45
- LEMAITRE SECURITE RILEY HIGH Black UK 13, EU 48
- LEMAITRE SECURITE RILEY HIGH Black UK 8, EU 42
- LEMAITRE SECURITE RILEY HIGH Black UK 5, EU 38
- LEMAITRE SECURITE RILEY HIGH Black UK 4, EU 37
