LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 189-3028
- Mfr. Part No.:
- TENES30BFSR43
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£97.20
(exc. VAT)
£116.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £97.20 |
*price indicative
- RS Stock No.:
- 189-3028
- Mfr. Part No.:
- TENES30BFSR43
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | TENERE | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | None | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series TENERE | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type None | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
TENERE S3 rigger boot is suitable for cold weather thanks to it warm lining. Available with red and black outsole.
Related links
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots 10, EU 45 EN ISO 20345:2011
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 44 EN ISO 20345:2011
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 47 EN ISO 20345:2011
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 39 EN ISO 20345:2011
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 37 EN ISO 20345:2011
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 49 EN ISO 20345:2011
