LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, UK 10, EU 45

Subtotal (1 pair)*

£93.02

(exc. VAT)

£111.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£93.02

*price indicative

RS Stock No.:
189-3037
Mfr. Part No.:
TENES30BFSR45
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

TENERE

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10

Type

Rigger Boot

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Upper Material

Leather

Sole Material

PU2D

Slip Resistance Rating

SRC

Anti-Slip

Yes

RoHS Status: Exempt

TENERE S3 rigger boot is suitable for cold weather thanks to it warm lining. Available with red and black outsole.

Related links