LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 189-3021
- Mfr. Part No.:
- TENES30BFSR42
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£93.02
(exc. VAT)
£111.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £93.02 |
*price indicative
- RS Stock No.:
- 189-3021
- Mfr. Part No.:
- TENES30BFSR42
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | TENERE | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Type | Rigger Boot | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Penetration Resistant | Yes | |
| Resistant To | Slip, Penetration, shocks, water penetration (WRU) | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series TENERE | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Type Rigger Boot | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Resistant To Slip, Penetration, shocks, water penetration (WRU) | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
RoHS Status: Exempt
TENERE S3 rigger boot is suitable for cold weather thanks to it warm lining. Available with red and black outsole.
Related links
- LEMAITRE SECURITE TENERE S3 Brown Composite Toe Capped Unisex Safety Boots EU 42
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots EU 38
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots EU 43
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots EU 45
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 44
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 39
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 47
- LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 48
