LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

£64.46

(exc. VAT)

£77.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£64.46

*price indicative

RS Stock No.:
189-2998
Mfr. Part No.:
VIHNS30NR42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

VITAMINE

Product Type

Safety Boots

Gender

Women

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

A

Resistance Features

Water Resistant, Hydrocarbon Resistant, Heel Energy Absorption, Heat Resistant, Cold Resistant, Anti-Static, Anti-Perforation

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

Trendy safety shoe for women with 100% composite protections.

Well fitting adapted to the morphology of the female foot.

Water-repellent suede leather : leather in trendy colours, noble and very strong material which helps to fight against water infiltration.

Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and it improves comfort.

Polyurethane with good properties: good antistatic properties and good resistance to hydrolysis and heat.

PARABOLINE sole:

• Slip resistant sole thanks to a structured drawing, which allows a quick evacuation of liquids.

• Special design to suit the shape of women’s feet for a better fit.

• Polyurethane Double Density (PU2D) injected: the best dual density polyurethanes for the insole and outsole.

PARABOLIC® sole:

• Exceptional grip: the concave structure of the sole allows progressive bending of the sole in order to optimize grip.

• Comfort when walking: the spring effect gives a more dynamic walk and facilitates walking.

• Anti-fatigue: with every step, the recycled energy gives you a spring in your step and provides anti-fatigue effect to your legs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy