LEMAITRE SECURITE VITAMINE Black Steel Toe Capped Women's Safety Boots, EU 35

Subtotal (1 pair)*

£61.67

(exc. VAT)

£74.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£61.67

*price indicative

RS Stock No.:
189-2975
Mfr. Part No.:
VIHNS30NR35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

VITAMINE

Gender

Women

Shoe Size EU

35

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Midsole Type

Steel

Slip Resistance Rating

SRC

Sole Material

PU2D

Upper Material

Leather

RoHS Status: Exempt

Trendy safety shoe for women with 100% composite protections.

Well fitting adapted to the morphology of the female foot.

Water-repellent suede leather : leather in trendy colours, noble and very strong material which helps to fight against water infiltration.

Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and it improves comfort.

Polyurethane with good properties: good antistatic properties and good resistance to hydrolysis and heat.

PARABOLINE sole:
• Slip resistant sole thanks to a structured drawing, which allows a quick evacuation of liquids.
• Special design to suit the shape of women’s feet for a better fit.
• Polyurethane Double Density (PU2D) injected: the best dual density polyurethanes for the insole and outsole.

PARABOLIC® sole:
• Exceptional grip: the concave structure of the sole allows progressive bending of the sole in order to optimize grip.
• Comfort when walking: the spring effect gives a more dynamic walk and facilitates walking.
• Anti-fatigue: with every step, the recycled energy gives you a spring in your step and provides anti-fatigue effect to your legs.

Related links