LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots, UK 7, EU 41
- RS Stock No.:
- 189-2905
- Mfr. Part No.:
- RALHO30NR41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£95.06
(exc. VAT)
£114.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £95.06 |
*price indicative
- RS Stock No.:
- 189-2905
- Mfr. Part No.:
- RALHO30NR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RALPH | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Type | Sneaker | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | No | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | O3 | |
| EN ISO 20347 | O3 | |
| Sole Material | EVA | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Upper Material | Textile, Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RALPH | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Type Sneaker | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe No | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 O3 | ||
EN ISO 20347 O3 | ||
Sole Material EVA | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Sneaker in the running style, working shoe, ultra-light (less than one kilogram the pair) and comfortable, perfect for indoors: transport, logistic, handling, distribution, small industry, small business sector, interior work, services and administration: if no need of safety shoe.
• High tenacity textile: very abrasion resistant material.
• Abrasion resistant groove material: suede leather with PU coating abrasion resistant for a long life product
• Electrostatically dissipative footwear: Indeed, this model meets the requirements of standard ESD ( Electro Static Discharge): its electrical resistance is between 10^5Ω and 10^8Ω . It allows a connection to the earth through the feet and thus let the electrostatic charges go away.
• Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and improves comfort.
• Anti-perforation insert high tenacity composite fabric: ultra-light, ultra-flexible, thermally insulating (insensitive to temperature transfers) and protects 100% of the surface of the foot.
• A very comfortable fitting: large and quilted, excellent drop shot during walking.
• SP-Light toecap: non-metallic, non-magnetic, no heat or cold conduction.
• SP-Light sole:
o EVA-Nitrile rubber sole, flexible and light, developed by Lemaitre and manufactured in Europe.
o Outsole in Nitrile rubber: excellent abrasion resistance, to hydrocarbons and resist to very high temperatures.
o Comfort sole in EVA is flexible and assure a good absorption to impacts.
o Very good slip resistance thanks to an open studded structure which allows a quick and better evacuation of liquids. Optimal slip resistance on very smooth and wet grounds.
o Very flexible sole without lateral constraint for comfort and an excellent breathing of the foot.
o Reinforcements on the top of the shoe for protection and longer life of product.
Related links
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 45
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 37
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 43
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 36
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 46
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 35
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 47
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 38
