LEMAITRE SECURITE RALPH Black Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20347:2012

Subtotal (1 pair)*

£95.06

(exc. VAT)

£114.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£95.06

*price indicative

RS Stock No.:
189-2907
Mfr. Part No.:
RALHO30NR43
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Ankle Safety Boots

Series

RALPH

Gender

Unisex

Size EU

43

Size UK

9

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Resistance Features

Slip Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

O3

Sole Material

EVA

Standards/Approvals

EN ISO 20347:2012

Upper Material

Textile, Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

Sneaker in the running style, working shoe, ultra-light (less than one kilogram the pair) and comfortable, perfect for indoors: transport, logistic, handling, distribution, small industry, small business sector, interior work, services and administration: if no need of safety shoe.;• High tenacity textile: very abrasion resistant material.;• Abrasion resistant “groove” material: suede leather with PU coating abrasion resistant for a long life product;• Electrostatically dissipative footwear: Indeed, this model meets the requirements of standard ESD ( Electro Static Discharge): its electrical resistance is between 10^5Ω and 10^8Ω . It allows a connection to the earth through the feet and thus let the electrostatic charges go away.;• Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and improves comfort.;• Anti-perforation insert high tenacity composite fabric: ultra-light, ultra-flexible, thermally insulating (insensitive to temperature transfers) and protects 100% of the surface of the foot.;• A very comfortable fitting: large and quilted, excellent drop shot during walking.;• SP-Light toecap: non-metallic, non-magnetic, no heat or cold conduction.;• SP-Light sole:; o EVA-Nitrile rubber sole, flexible and light, developed by Lemaitre and manufactured in Europe.; o Outsole in Nitrile rubber: excellent abrasion resistance, to hydrocarbons and resist to very high temperatures.; o Comfort sole in EVA is flexible and assure a good absorption to impacts.; o Very good slip resistance thanks to an open studded structure which allows a quick and better evacuation of liquids. Optimal slip resistance on very smooth and wet grounds.; o Very flexible sole without lateral constraint for comfort and an excellent breathing of the foot.; o Reinforcements on the top of the shoe for protection and longer life of product.

Related links