LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes, UK 9, EU 43
- RS Stock No.:
- 269-4918
- Mfr. Part No.:
- SPFBS30NR43
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£36.27
(exc. VAT)
£43.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £36.27 |
*price indicative
- RS Stock No.:
- 269-4918
- Mfr. Part No.:
- SPFBS30NR43
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SPEEDFOX LOW | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PU2D | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SPEEDFOX LOW | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The SPEEDFOX S3 SRC low safety shoes from LEMAITRE SÉCURITÉ are designed to offer optimum protection thanks to their gusseted tongue, which prevents the intrusion of splashes and debris. Versatile and robust, they are ideal for a wide range of sectors, including construction, outdoor activities, industry, logistics, services, finishing work and government. Complying with the S3 SRC standard, they guarantee safety, comfort and grip on all types of ground.
High breathability
Slip resistant
Slip resistant
Related links
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 45
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 36
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 42
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 47
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 48
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 44
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 39
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 46
