LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Low Safety Shoe, UK 12.5, EU 48
- RS Stock No.:
- 269-4924
- Mfr. Part No.:
- SPFBS30NR48
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£36.27
(exc. VAT)
£43.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £36.27 |
*price indicative
- RS Stock No.:
- 269-4924
- Mfr. Part No.:
- SPFBS30NR48
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Low Safety Shoe | |
| Series | SPEEDFOX LOW | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 12.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 13.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Low Safety Shoe | ||
Series SPEEDFOX LOW | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 12.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 13.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The SPEEDFOX S3 SRC low safety shoes from LEMAITRE SÉCURITÉ are designed to offer optimum protection thanks to their gusseted tongue, which prevents the intrusion of splashes and debris. Versatile and robust, they are ideal for a wide range of sectors, including construction, outdoor activities, industry, logistics, services, finishing work and government. Complying with the S3 SRC standard, they guarantee safety, comfort and grip on all types of ground.
High breathability
Slip resistant
Related links
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 36
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 43
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 45
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 42
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 44
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 47
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 46
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 39
