LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes, UK 6, EU 39
- RS Stock No.:
- 269-4913
- Mfr. Part No.:
- SPFBS30NR39
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£36.27
(exc. VAT)
£43.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £36.27 |
*price indicative
- RS Stock No.:
- 269-4913
- Mfr. Part No.:
- SPFBS30NR39
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SPEEDFOX LOW | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SPEEDFOX LOW | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The SPEEDFOX S3 SRC low safety shoes from LEMAITRE SÉCURITÉ are designed to offer optimum protection thanks to their gusseted tongue, which prevents the intrusion of splashes and debris. Versatile and robust, they are ideal for a wide range of sectors, including construction, outdoor activities, industry, logistics, services, finishing work and government. Complying with the S3 SRC standard, they guarantee safety, comfort and grip on all types of ground.
High breathability
Slip resistant
Slip resistant
Related links
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 36
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 43
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 48
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 45
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 42
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 44
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 47
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 46
