LEMAITRE SECURITE RALPH Black Composite Toe Capped Unisex Ankle Safety Boots 2.5, EU 35 EN ISO 20345:2011

Subtotal (1 pair)*

£95.06

(exc. VAT)

£114.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£95.06

*price indicative

RS Stock No.:
189-2899
Mfr. Part No.:
RALHO30NR35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RALPH

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

35

Size UK

2.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Slip Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

O3

Upper Material

Leather, Textile

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

EVA

RoHS Status: Exempt

ESD working shoe developed for drivers and craftsmen. RALPH O3 ESD offers protection against perforation. Lightness (450g per foot in size 42) and flexibility characterize this model suited to frequent bending.

flexibility and lightness

comfort and heel cushioning

very good slip resistance

excellent abrasion resistance of the rubber outsole

Related links