LEMAITRE SECURITE RALPH Black Composite Toe Capped Unisex Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- RS Stock No.:
- 189-2902
- Mfr. Part No.:
- RALHO30NR37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£95.06
(exc. VAT)
£114.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £95.06 |
*price indicative
- RS Stock No.:
- 189-2902
- Mfr. Part No.:
- RALHO30NR37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RALPH | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | O3 | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Textile, Leather | |
| Sole Material | EVA | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RALPH | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 O3 | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Textile, Leather | ||
Sole Material EVA | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
Sneaker in the running style, working shoe, ultra-light (less than one kilogram the pair) and comfortable, perfect for indoors: transport, logistic, handling, distribution, small industry, small business sector, interior work, services and administration: if no need of safety shoe.;• High tenacity textile: very abrasion resistant material.;• Abrasion resistant groove material: suede leather with PU coating abrasion resistant for a long life product;• Electrostatically dissipative footwear: Indeed, this model meets the requirements of standard ESD ( Electro Static Discharge): its electrical resistance is between 10^5Ω and 10^8Ω . It allows a connection to the earth through the feet and thus let the electrostatic charges go away.;• Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and improves comfort.;• Anti-perforation insert high tenacity composite fabric: ultra-light, ultra-flexible, thermally insulating (insensitive to temperature transfers) and protects 100% of the surface of the foot.;• A very comfortable fitting: large and quilted, excellent drop shot during walking.;• SP-Light toecap: non-metallic, non-magnetic, no heat or cold conduction.;• SP-Light sole:; o EVA-Nitrile rubber sole, flexible and light, developed by Lemaitre and manufactured in Europe.; o Outsole in Nitrile rubber: excellent abrasion resistance, to hydrocarbons and resist to very high temperatures.; o Comfort sole in EVA is flexible and assure a good absorption to impacts.; o Very good slip resistance thanks to an open studded structure which allows a quick and better evacuation of liquids. Optimal slip resistance on very smooth and wet grounds.; o Very flexible sole without lateral constraint for comfort and an excellent breathing of the foot.; o Reinforcements on the top of the shoe for protection and longer life of product.
Related links
- LEMAITRE SECURITE RILEY LOW Unisex Black UK 4, EU 37
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety Boots 4, EU 37
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex Safety Boots 4, EU 37
- LEMAITRE SECURITE DANUBE S3 Black Composite Toe Capped Unisex Safety Boots 4, EU 37
- LEMAITRE SECURITE DESERT S3 Brown Composite Toe Capped Unisex Safety Boots 4, EU 37
- LEMAITRE SECURITE STELVIO Brown Composite Toe Capped Unisex Safety Boots 4, EU 37
- LEMAITRE SECURITE DISCOVER Black Red Composite Toe Capped Unisex Safety Boots 4, EU 37
- LEMAITRE SECURITE PEGASO BTP S3 Black Composite Toe Capped Unisex Safety Boots 4, EU 37
