Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20349:2010
- RS Stock No.:
- 175-0313
- Mfr. Part No.:
- 6296343
- Brand:
- Heckel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-0313
- Mfr. Part No.:
- 6296343
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE® 1.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Laces, Velcro | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Additional Safety Features | HRO, WRU | |
| Midsole Material | Stainless Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20349:2010 | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE® 1.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Laces, Velcro | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Additional Safety Features HRO, WRU | ||
Midsole Material Stainless Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20349:2010 | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
For welding, steelworks and workplaces where there is a risk of molten metal splash
MACSOLE® 1.0 rubber sole
Pigmented leather upper, seams sewn with Flame-resistant Kevlar®, pigmented leather anti-projection flap with a double Velcro fastening
Fewer seams
Waterproof grain leather gusset
Black high abrasion resistant, non-woven fabric lining
Metal-free toe cap
Penetration resistant metal-free midsole
Hygienic and comfortable MACSOLE® 1.0 XCB
Weight 810 g in size 42
basic model for welding, steelworks and in case of the risk of flying sparks of metal
Related links
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20349:2010
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20349:2010
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20349:2010
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20349:2010
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20349:2010
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20349:2010
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20349:2010
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20349:2010
