Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 10, EU 44
- RS Stock No.:
- 175-0314
- Mfr. Part No.:
- 6296344
- Brand:
- Heckel
Subtotal (1 pair)*
£96.39
(exc. VAT)
£115.67
(inc. VAT)
FREE delivery for orders over £50.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £96.39 |
*price indicative
- RS Stock No.:
- 175-0314
- Mfr. Part No.:
- 6296344
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE® 1.0 | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Colour | Black | |
| Type | Ankle Boots | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Laces, Velcro | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Additional Safety Features | A, HRO, P, WRU, HI, CI | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Midsole Type | Stainless Steel | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE® 1.0 | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Type Ankle Boots | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Laces, Velcro | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, HRO, P, WRU, HI, CI | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
Midsole Type Stainless Steel | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Pigmented leather upper, seams sewn with Flame-resistant Kevlar®, pigmented leather anti-projection flap with a double Velcro fastening
Fewer seams
Waterproof grain leather gusset
Black high abrasion resistant, non-woven fabric lining
Metal-free toe cap
Penetration resistant metal-free midsole
Hygienic and comfortable MACSOLE® 1.0 XCB
Weight 810 g in size 42
Related links
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots EU 44
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 44
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots EU 44
- Heckel MACSOLE® ADVENTURE 3.0 Black UK 10, EU 44
- Heckel XXL PRO Black Steel Toe Capped Men's Ankle Safety Boots EU 44
- UPower DROP Black Composite Toe Capped Men's Ankle Safety Boots EU 44
- UPower CLIMB Brown Composite Toe Capped Men's Ankle Safety Boots EU 44
- UPower STAR Black Composite Toe Capped Men's Ankle Safety Boots EU 44
