Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots, UK 11, EU 46

Subtotal (1 pair)*

£96.39

(exc. VAT)

£115.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£96.39

*price indicative

RS Stock No.:
175-0316
Mfr. Part No.:
6296346
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE® 1.0

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Laces, Velcro

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, HRO, P, WRU, HI, CI

Safety Rating EN ISO 20345

S3

Midsole Type

Stainless Steel

Slip Resistance Rating

SR

Anti-Slip

Yes

Upper Material

Full Grain Leather

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
IN
For welding, steelworks and workplaces where there is a risk of molten metal splash

MACSOLE® 1.0 rubber sole
Pigmented leather upper, seams sewn with Flame-resistant Kevlar®, pigmented leather anti-projection flap with a double Velcro fastening
Fewer seams
Waterproof grain leather gusset
Black high abrasion resistant, non-woven fabric lining
Metal-free toe cap
Penetration resistant metal-free midsole
Hygienic and comfortable MACSOLE® 1.0 XCB
Weight 810 g in size 42

basic model for welding, steelworks and in case of the risk of flying sparks of metal

Related links