Heckel suXXeed Grey, Red, Black Composite Toe Capped Men's Safety Boots 35
- RS Stock No.:
- 175-0295
- Mfr. Part No.:
- 6390335
- Brand:
- Heckel
Subtotal (1 pair)*
£82.44
(exc. VAT)
£98.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £82.44 |
*price indicative
- RS Stock No.:
- 175-0295
- Mfr. Part No.:
- 6390335
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | suXXeed | |
| Gender | Men | |
| Size UK | 35 | |
| Closure Type | Lace Up | |
| Colour | Grey, Red, Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Chemical Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Upper Material | Suede Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series suXXeed | ||
Gender Men | ||
Size UK 35 | ||
Closure Type Lace Up | ||
Colour Grey, Red, Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Chemical Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Upper Material Suede Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Related links
- Heckel
- Heckel MACSOLE ADVENTURE 3.0 Yellow EU 36 EN ISO 20345:2011
- Heckel Heckel Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Heckel XXL PRO Black Stainless Steel Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345
- Heckel MACSOLE ADVENTURE 3.0 Black EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 10, EU 45 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 46, EU 46 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
