Heckel SUXXEED Black, Grey, Red Composite Toe Capped Men's Ankle Safety Boots, UK 4, EU 37
- RS Stock No.:
- 175-0297
- Mfr. Part No.:
- 6390337
- Brand:
- Heckel
Subtotal (1 pair)*
£80.12
(exc. VAT)
£96.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £80.12 |
*price indicative
- RS Stock No.:
- 175-0297
- Mfr. Part No.:
- 6390337
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SUXXEED | |
| Gender | Men | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Colour | Black, Grey, Red | |
| Type | Ankle Boots | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Suede Leather | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SR | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SUXXEED | ||
Gender Men | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Colour Black, Grey, Red | ||
Type Ankle Boots | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Suede Leather | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SR | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Related links
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots EU 37
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 42
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 40
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 43
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 45
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 36
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 38
- Heckel SUXXEED Black Red Composite Toe Capped Men's Ankle Safety Boots EU 46
