Heckel suXXeed Red, Grey, Black Composite Toe Capped Men's Ankle Safety Boots 3, EU 36
- RS Stock No.:
- 175-0296
- Mfr. Part No.:
- 6390336
- Brand:
- Heckel
Subtotal (1 pair)*
£80.12
(exc. VAT)
£96.14
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £80.12 |
*price indicative
- RS Stock No.:
- 175-0296
- Mfr. Part No.:
- 6390336
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | suXXeed | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 36 | |
| Size UK | 3 | |
| Closure Type | Lace Up | |
| Colour | Red, Grey, Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Suede Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series suXXeed | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 36 | ||
Size UK 3 | ||
Closure Type Lace Up | ||
Colour Red, Grey, Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel suXXeed Red Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39
- Heckel suXXeed Red Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46
- Heckel suXXeed Red Grey Composite Toe Capped Men's Ankle Safety Boots 10, EU 44
- Heckel suXXeed Red Grey Composite Toe Capped Men's Ankle Safety Boots 8, EU 42
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- UPower Gravel Black EU 36 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 3, EU 36 EN ISO 20345
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 7, EU 41
