Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- RS Stock No.:
- 175-4291
- Mfr. Part No.:
- 6273336
- Brand:
- Heckel
Subtotal (1 pair)*
£77.26
(exc. VAT)
£92.71
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.26 |
*price indicative
- RS Stock No.:
- 175-4291
- Mfr. Part No.:
- 6273336
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 36 | |
| Size UK | 3 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru) | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SR | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 36 | ||
Size UK 3 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru) | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SR | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
