Heckel Suxxeed Offroad Black, Brown Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20345:2022 + A1:2024

Image representative of range

Subtotal (1 pair)*

£68.75

(exc. VAT)

£82.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£68.75

*price indicative

RS Stock No.:
874-597
Mfr. Part No.:
6794341
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

Suxxeed Offroad

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black, Brown

Closure Type

Eyelets, Hook, Lace

Safety Toe Type

Non-Metallic

Midsole Material

Non-Metallic

Resistance Features

Perforation, Water Repellent

Additional Safety Features

FO, Ladder Grip, S3, SC, SR

Size US

8

Safety Rating EN ISO 20345

2022, CI

Standards/Approvals

EN 20345:2022 + A1:2024

Upper Material

Water Repellent Grain Leather

Slip Resistance Rating

SR

Sole Material

Dual Density Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Heckel outdoor safety footwear provides robust protection and comfort for a variety of tough working environments. Designed specifically for outdoor use, it ensures safety with Advanced features integrated into the boot’s structure.

Water-repellent oiled grain leather upper for enhanced durability

Non-metallic composite toe cap offers protection without added weight

Ultra-flexible sole with an all-terrain profile improves traction

Injected scuff cap safeguards the upper and extends product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy