Heckel Suxxeed Offroad Black, Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20345:2022 + A1:2024
- RS Stock No.:
- 874-596
- Mfr. Part No.:
- 6794340
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
£68.75
(exc. VAT)
£82.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £68.75 |
*price indicative
- RS Stock No.:
- 874-596
- Mfr. Part No.:
- 6794340
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Brown | |
| Closure Type | Eyelets, Hook, Lace | |
| Safety Toe Type | Non-Metallic | |
| Size US | 7.5 | |
| Additional Safety Features | FO, Ladder Grip, S3, SC, SR | |
| Resistance Features | Perforation, Water Repellent | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | 2022, CI | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Upper Material | Water Repellent Grain Leather | |
| Sole Material | Dual Density Polyurethane | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Brown | ||
Closure Type Eyelets, Hook, Lace | ||
Safety Toe Type Non-Metallic | ||
Size US 7.5 | ||
Additional Safety Features FO, Ladder Grip, S3, SC, SR | ||
Resistance Features Perforation, Water Repellent | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 2022, CI | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
Upper Material Water Repellent Grain Leather | ||
Sole Material Dual Density Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety footwear offers exceptional protection and comfort for various outdoor applications, featuring Advanced materials and robust construction tailored for demanding environments.
Water-repellent oiled grain leather and textile upper enhance durability and comfort
Non-metallic composite toe cap provides robust protection against impacts
Ultra-flexible sole with an all-terrain profile maximises mobility and grip
Laces with eyelets and hooks ensure a secure fit for all-day wear
Related links
- Heckel Suxxeed Offroad Black EU 41 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 42 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 45 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 43 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 46 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 44 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 47 EN 20345:2022 + A1:2024
- Heckel Suxxeed Offroad Black EU 36 EN 20345:2022 + A1:2024
