Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345 2022
- RS Stock No.:
- 838-447
- Mfr. Part No.:
- Outback 7
- Brand:
- Sterling Safety Wear
Image representative of range
Subtotal (1 pair)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £59.99 |
*price indicative
- RS Stock No.:
- 838-447
- Mfr. Part No.:
- Outback 7
- Brand:
- Sterling Safety Wear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Series | Outback | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Ladder Grip, Scuff Cap, Water Resistant | |
| Midsole Material | Lightweight Composite | |
| Resistance Features | Cold Insulation, Fuel Oil, Heat Insulation, Heat Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane (Outsole), Rubber | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Series Outback | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Additional Safety Features Ladder Grip, Scuff Cap, Water Resistant | ||
Midsole Material Lightweight Composite | ||
Resistance Features Cold Insulation, Fuel Oil, Heat Insulation, Heat Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane (Outsole), Rubber | ||
Upper Material Nubuck Leather | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot from Sterling Safetywear designed to provide maximum protection and durability in rugged work environments. This footwear is crafted with a high-quality leather upper that offers excellent resistance to wear and tear for long-term industrial use.
Steel toe cap and steel midsole for impact and penetration protection
Heat resistant rubber outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 5, EU 39 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
