Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022

Image representative of range

Subtotal (1 pair)*

£59.99

(exc. VAT)

£71.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£59.99

*price indicative

RS Stock No.:
838-453
Mfr. Part No.:
Outback 12
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Series

Outback

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

12

Closure Type

Lace Up

Colour

Brown

Safety Toe Type

Composite

Resistance Features

Cold Insulation, Fuel Oil, Heat Insulation, Heat Resistant

Additional Safety Features

Ladder Grip, Scuff Cap, Water Resistant

Midsole Material

Lightweight Composite

Safety Rating EN ISO 20345

S3

Standards/Approvals

CE EN ISO 20345 2022

Slip Resistance Rating

SR

Sole Material

Polyurethane (Outsole), Rubber

Upper Material

Nubuck Leather

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot from Sterling Safetywear designed to provide maximum protection and durability in rugged work environments. This footwear is crafted with a high-quality leather upper that offers excellent resistance to wear and tear for long-term industrial use.

Steel toe cap and steel midsole for impact and penetration protection

Heat resistant rubber outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy