Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022

Subtotal (1 pair)*

£72.86

(exc. VAT)

£87.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.86

*price indicative

RS Stock No.:
838-404
Mfr. Part No.:
Milburn 8
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Safety Boots

Series

Milburn

Gender

Unisex

Size EU

42

Size UK

8

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Steel

Additional Safety Features

Breathable, Scuff Cap, Waterproof

Resistance Features

Fuel Oil, Heat Resistant, Slip Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE EN ISO 20345 2022

Slip Resistance Rating

SR

Upper Material

Nubuck Leather

Sole Material

Polyurethane (Outsole), Rubber

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Boot it provide exceptional protection for professionals working in the toughest environments. This footwear is crafted with a waterproof Nuuk leather upper and a Hydro guard membrane.

PU/Rubber injection outsole with slip heat fuel and oil resistance

Reinforced scuff cap for added durability in high-wear areas

Heat resistant outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy