DeWALT Milburn Brown Steel Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- RS Stock No.:
- 838-406
- Mfr. Part No.:
- Milburn 10
- Brand:
- DeWALT
Image representative of range
Subtotal (1 pair)*
£72.86
(exc. VAT)
£87.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £72.86 |
*price indicative
- RS Stock No.:
- 838-406
- Mfr. Part No.:
- Milburn 10
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Safety Boots | |
| Series | Milburn | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Breathable, Scuff Cap, Waterproof | |
| Midsole Material | Steel | |
| Resistance Features | Fuel Oil, Heat Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane (Outsole), Rubber | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Safety Boots | ||
Series Milburn | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Additional Safety Features Breathable, Scuff Cap, Waterproof | ||
Midsole Material Steel | ||
Resistance Features Fuel Oil, Heat Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane (Outsole), Rubber | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Boot it provide exceptional protection for professionals working in the toughest environments. This footwear is crafted with a waterproof Nuuk leather upper and a Hydro guard membrane.
PU/Rubber injection outsole with slip heat fuel and oil resistance
Reinforced scuff cap for added durability in high-wear areas
Heat resistant outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345 2022
- Sterling Safety Wear Mission Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
