Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022

Image representative of range

Subtotal (1 pair)*

£32.99

(exc. VAT)

£39.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£32.99

*price indicative

RS Stock No.:
838-396
Mfr. Part No.:
Brooks 9
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Safety Boots

Series

Brooks

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Closure Type

Elastic Side

Safety Toe Type

Composite

Midsole Material

Composite

Additional Safety Features

Ladder Grip, Scuff Cap, Water Resistant

Resistance Features

Fuel Oil

Safety Rating EN ISO 20345

S3

Standards/Approvals

CE EN ISO 20345 2022

Upper Material

Leather

Slip Resistance Rating

SR

Sole Material

Polyurethane (Outsole)

COO (Country of Origin):
CN
The Sterling Safety Wear Safety Shoe is a high-performance footwear option designed by Sterling Safetywear to provide both protection and comfort in demanding work environments.

Non-metallic toe cap and midsole protection

Waterproof and breathable inner membrane lining

Heat resistant outsole capable of withstanding temperatures up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy