Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 6, EU 40 CE EN ISO 20345 2022
- RS Stock No.:
- 838-392
- Mfr. Part No.:
- Brooks 6
- Brand:
- Sterling Safety Wear
Image representative of range
Subtotal (1 pair)*
£32.99
(exc. VAT)
£39.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £32.99 |
*price indicative
- RS Stock No.:
- 838-392
- Mfr. Part No.:
- Brooks 6
- Brand:
- Sterling Safety Wear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Series | Brooks | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Black | |
| Closure Type | Elastic Side | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Resistance Features | Fuel Oil | |
| Additional Safety Features | Ladder Grip, Scuff Cap, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Sole Material | Polyurethane (Outsole) | |
| Standards/Approvals | CE EN ISO 20345 2022 | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Series Brooks | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Black | ||
Closure Type Elastic Side | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Resistance Features Fuel Oil | ||
Additional Safety Features Ladder Grip, Scuff Cap, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Sole Material Polyurethane (Outsole) | ||
Standards/Approvals CE EN ISO 20345 2022 | ||
- COO (Country of Origin):
- CN
The Sterling Safety Wear Safety Shoe is a high-performance footwear option designed by Sterling Safetywear to provide both protection and comfort in demanding work environments.
Non-metallic toe cap and midsole protection
Waterproof and breathable inner membrane lining
Heat resistant outsole capable of withstanding temperatures up to 300°C
Related links
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 4, EU 38 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 10, EU 44 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 3, EU 37 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 5, EU 39 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 11, EU 45 CE EN ISO 20345 2022
- Sterling Safety Wear Brooks Black Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
