Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- RS Stock No.:
- 805-791
- Mfr. Part No.:
- 238200009900 - 43
- Brand:
- Blaklader
Subtotal (1 pair)*
£77.91
(exc. VAT)
£93.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.91 |
*price indicative
- RS Stock No.:
- 805-791
- Mfr. Part No.:
- 238200009900 - 43
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2382 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 10 | |
| Size JP/CN | 289 mm | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2382 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 10 | ||
Size JP/CN 289 mm | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader safety footwear offers reliable protection and comfort, designed for various working environments while ensuring stability and robustness against hazards.
Constructed from durable, water-repellent microfibre material.
Features a composite toe cap for lightweight, non-metallic protection.
Includes a flexible textile anti-penetration midsole compliant with PL standards.
Anatomical insole MADE from soft PU, effectively absorbs moisture.
Slip-resistant outer sole crafted from PU for superior shock absorption.
Specific design for women available in sizes from 35 to 39.
Antistatic properties certified, ensuring safety in an ESD environment.
Related links
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 IEC 61340-5-1
- Blaklader 2386 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
