Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- RS Stock No.:
- 805-790
- Mfr. Part No.:
- 238200009900 - 42
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£77.91
(exc. VAT)
£93.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.91 |
*price indicative
- RS Stock No.:
- 805-790
- Mfr. Part No.:
- 238200009900 - 42
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2382 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size US | 9 | |
| Size JP/CN | 283 mm | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2382 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size US 9 | ||
Size JP/CN 283 mm | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader safety footwear offers a high level of comfort and stability, Ideal for those requiring robust protection. Designed for both functionality and durability, these shoes ensure optimal safety in challenging environments.
Upper MADE from durable, water-repellent microfibre.
Composite safety toe cap for added protection.
Flexible anti-penetration textile midsole conforms to PL standards.
Anatomical PU insole optimises shock absorption and moisture management.
Slip-resistant PU outsole enhances grip on various surfaces.
Available in sizes 35-48, catering specifically for women with a wide fit.
Related links
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
