Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 2, EU 35 IEC 61340-5-1
- RS Stock No.:
- 805-783
- Mfr. Part No.:
- 238200009900 - 35
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
£77.91
(exc. VAT)
£93.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.91 |
*price indicative
- RS Stock No.:
- 805-783
- Mfr. Part No.:
- 238200009900 - 35
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Boots | |
| Series | 2382 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size JP/CN | 235 mm | |
| Size US | 3 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Boots | ||
Series 2382 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size JP/CN 235 mm | ||
Size US 3 | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader safety shoes are designed for optimal comfort and stability, featuring a Durable and water-repellent microfiber upper. These shoes are suitable for diverse work environments, providing essential protection for the wearer.
Durable and water-repellent microfiber upper for long-lasting wear.
Composite toe cap offers robust safety without added weight.
Flexible textile anti-penetration midsole complies with PL standards.
Slip-resistant PU outsole ensures excellent shock absorption and grip.
Anatomical insole MADE of soft PU wicks away moisture effectively.
Special women's fit available in sizes 35 to 39.
Related links
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 IEC 61340-5-1
- Blaklader 2382 Black Composite Toe Capped Unisex Safety Boots 3, EU 36 IEC 61340-5-1
