V12 Footwear V2145 Black Composite Toe Capped Women's Footwear 6.5, EU 39.5 EN ISO 20345:2022 S7L FO HRO LG SR
- RS Stock No.:
- 793-355
- Mfr. Part No.:
- V2145/06.5
- Brand:
- V12 Footwear
Image representative of range
Subtotal (1 pair)*
£116.26
(exc. VAT)
£139.51
(inc. VAT)
FREE delivery for orders over £60.00
- 10 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £116.26 |
*price indicative
- RS Stock No.:
- 793-355
- Mfr. Part No.:
- V2145/06.5
- Brand:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V2145 | |
| Product Type | Footwear | |
| Gender | Women | |
| Size EU | 39.5 | |
| Size UK | 6.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Anti-Static and Energy Absorbing Heel, ESD, Fuel Oil Resistant, HRO, Ladder Grip, Metal Free, Puncture Resistant, Scuff Cap | |
| Midsole Material | Protective Midsole | |
| Resistance Features | Water Penetration and Water Absorption | |
| Slip Resistance Rating | SR | |
| Upper Material | Breathable | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 S7L FO HRO LG SR | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V2145 | ||
Product Type Footwear | ||
Gender Women | ||
Size EU 39.5 | ||
Size UK 6.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Anti-Static and Energy Absorbing Heel, ESD, Fuel Oil Resistant, HRO, Ladder Grip, Metal Free, Puncture Resistant, Scuff Cap | ||
Midsole Material Protective Midsole | ||
Resistance Features Water Penetration and Water Absorption | ||
Slip Resistance Rating SR | ||
Upper Material Breathable | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 S7L FO HRO LG SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 3 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 8 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 4 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 2 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 6 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 5 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 7 EN ISO 20345:2022 S7L FO HRO LG SR
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 9 EN ISO
