V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 4 EN ISO 20345:2022 S7L FO HRO LG SR
- RS Stock No.:
- 793-352
- Mfr. Part No.:
- V2145/04
- Brand:
- V12 Footwear
Image representative of range
Subtotal (1 pair)*
£116.26
(exc. VAT)
£139.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £116.26 |
*price indicative
- RS Stock No.:
- 793-352
- Mfr. Part No.:
- V2145/04
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | V2145 | |
| Gender | Women | |
| Size UK | 4 | |
| Closure Type | Lace Closure | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Heat Resistant, Metal Free, Puncture Resistant | |
| Resistance Features | Heat Resistant, Puncture Resistant | |
| Midsole Material | Composite Anti-Penetration | |
| Size US | 38 | |
| Safety Rating EN ISO 20345 | 2022 | |
| Standards/Approvals | EN ISO 20345:2022 S7L FO HRO LG SR | |
| Upper Material | Nubuck | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series V2145 | ||
Gender Women | ||
Size UK 4 | ||
Closure Type Lace Closure | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Heat Resistant, Metal Free, Puncture Resistant | ||
Resistance Features Heat Resistant, Puncture Resistant | ||
Midsole Material Composite Anti-Penetration | ||
Size US 38 | ||
Safety Rating EN ISO 20345 2022 | ||
Standards/Approvals EN ISO 20345:2022 S7L FO HRO LG SR | ||
Upper Material Nubuck | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The V12 Footwear Safety Boots provides premium protection and comfort specifically engineered for female professionals in demanding environments. These boots feature an Advanced waterproof lining to keep feet dry while ensuring maximum breathability during long shifts on uneven terrain.
Lightweight metal free composite toecap
Flexible anti penetration midsole
Intelligent Grip System sole
Padded cut away comfort collar
Related links
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 3 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 8 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 6 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 2 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 5 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 7 EN ISO 20345:2022 S7L FO HRO LG SR
- V12 Footwear V2145 Black Composite Toe Capped Women's Footwear 6.5, EU 39.5 EN ISO 20345:2022 S7L FO HRO LG SR
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 9 EN ISO
