NITRAS SAFETY 7446 Black, Grey Fibreglass Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345
- RS Stock No.:
- 767-490
- Mfr. Part No.:
- 7446-1210-41
- Brand:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pair)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £60.83 |
*price indicative
- RS Stock No.:
- 767-490
- Mfr. Part No.:
- 7446-1210-41
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | 7446 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Midsole Material | Textile Perforation Resistant | |
| Additional Safety Features | ESD Protection | |
| Size US | 8.5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Split Leather | |
| Slip Resistance Rating | SR | |
| Sole Material | EVA | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series 7446 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7.5 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Midsole Material Textile Perforation Resistant | ||
Additional Safety Features ESD Protection | ||
Size US 8.5 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Split Leather | ||
Slip Resistance Rating SR | ||
Sole Material EVA | ||
Better World Product No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 7446 Black EU 40 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 43 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 44 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 42 EN ISO 20345
- NITRAS SAFETY 7446 Black EU 45 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 39 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 38 EN ISO 20345
- NITRAS SAFETY Sonic Step Black EU 46 EN ISO 20345
